The API Delevan 5022R-154F is a fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 6.05 ohms and an inductance of 150 microhenries. The inductor is rated for a maximum DC current of 237 milliamperes and operates over a temperature range of -55°C to 125°C. It is designed for surface mount applications and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022R-154F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.05R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 150uH |
| Length | 13.21mm |
| Max DC Current | 237mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-154F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.