The API Delevan 5022R-154J is a fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current of 237mA and an operating temperature range of -55°C to 125°C. The inductor is RoHS compliant and has a self-resonant frequency of 8MHz. It is designed for surface mount applications and is available in a tape and reel packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022R-154J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.05R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 150uH |
| Length | 13.21mm |
| Max DC Current | 237mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-154J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.