
This surface mount fixed inductor has a DC resistance of 47 milliohms and an inductance of 200 nanohenries. It can handle a maximum DC current of 2.79 amps and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the API Delevan 5022R-201F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5022R-201F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 47mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 200nH |
| Length | 13.21mm |
| Max DC Current | 2.79A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 475MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-201F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
