
Inductor RF Molded/Unshielded Wirewound 2.2uH 3% 7.9MHz 33Q-Factor Phenolic 0.62A 0.95Ohm DCR 5022 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 950mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 2.2uH |
| Length | 13.21mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Compliant |