
The 5022R-222J inductor from API Delevan features a 2.2uH inductance value with a tolerance of 5%. It has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 620mA. The inductor is packaged in a 5022 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 33.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022R-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 5022 |
| Core Material | Phenolic |
| Depth | 6.35mm |
| Height | 0.23inch |
| Inductance | 2.2uH |
| Length | 0.52inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.