The API Delevan 5022R-223J is a surface mount fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 2.5 ohms and an inductance of 22 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a self resonant frequency of 30 MHz. The inductor is available in a tape and reel packaging format and is suitable for use in surface mount applications.
API Delevan 5022R-223J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 22uH |
| Length | 13.21mm |
| Max DC Current | 368mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.