The 5022R-244G is a surface mount fixed inductor with a ferrite core and nonstandard package. It has a maximum DC resistance of 7.8 ohms and an inductance of 240 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a Q factor of 65. The inductor is available on tape and reel for surface mount applications.
Sign in to ask questions about the API Delevan 5022R-244G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5022R-244G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.8R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 240uH |
| Length | 13.21mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.9MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-244G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.