Surface mount fixed inductor with 3µH inductance and 5% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a Q factor of 33 at 7.9MHz. Rated for 455mA maximum DC current with a DC resistance of 1.8Ω. Operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
API Delevan 5022R-302J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| Current Rating | 455mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 3uH |
| Length | 0.52inch |
| Max DC Current | 455mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-302J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.