Inductor RF Molded/Unshielded Wirewound 33uH 2% 2.5MHz 65Q-Factor Iron 0.337A 3Ohm DCR 5022 T/R
Checking distributor stock and pricing after the page loads.
API Delevan 5022R-333G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 33uH |
| Length | 13.21mm |
| Max DC Current | 337mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 6.35mm |
| RoHS | Compliant |