The API Delevan 5022R-334J is a surface mount fixed inductor with a core material of ferrite and a package quantity of 100. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a self resonant frequency of 5.1MHz and a Q factor of 65. It is RoHS compliant and has a tolerance of 5%. The inductor is packaged in tape and reel and has a nonstandard package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022R-334J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 330uH |
| Length | 13.21mm |
| Max DC Current | 173mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.1MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-334J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.