
The API Delevan 5022R-433H is a fixed inductor with a core material of ferrite and a Q factor of 60. It has a maximum DC current rating of 353mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel for surface mount applications.
Sign in to ask questions about the API Delevan 5022R-433H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5022R-433H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 43uH |
| Length | 13.21mm |
| Max DC Current | 353mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13.7MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-433H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.