
The 5022R-911G surface mount fixed inductor from API Delevan features a nonstandard package with a phenolic core material and a maximum DC resistance of 240 milliohms. It has an inductance of 910 nanohenries and a Q factor of 50. The inductor can handle a maximum DC current of 1.24 amperes and operates within a temperature range of -55°C to 125°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the API Delevan 5022R-911G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5022R-911G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 240mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 910nH |
| Length | 13.21mm |
| Max DC Current | 1.24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-911G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
