
This through-hole inductor features a phenolic core and an axial lead/base style. It has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 730mA. The inductor measures 9.53mm in length and 3.96mm in diameter. It is available in a phenolic core material and has a Q factor of 33. The inductor is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 511-22F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 511-22F technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 420mR |
| Diameter | 3.96mm |
| Inductance | 1.1uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 190MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-22F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.