
Inductor RF Molded/Unshielded Wirewound 2uH 1% 7.9MHz 33Q-Factor Phenolic 530mA 800mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 511-28F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 800mR |
| Diameter | 3.96mm |
| Inductance | 2uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-28F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
