This 3.96mm diameter fixed inductor features a phenolic core material and a self-resonant frequency of 95MHz. The inductor is available in an axial package with a termination style of axial and a shielding style of unshielded. The inductor is designed for through-hole mounting and is available in tape and reel packaging. The inductor operates over a temperature range of -55°C to 125°C and has a Q factor of 33.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 2.4R |
| Diameter | 3.96mm |
| Inductance | 4.3uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 305mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |