
This through-hole ferrite inductor has a core material of ferrite, a diameter of 3.96mm, and an inductance of 5.1uH. It features a DC resistance of 360mR and a maximum DC current of 570mA. The inductor operates within a temperature range of -55°C to 105°C and is available in a tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
API Delevan 511-38H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 360mR |
| Diameter | 3.96mm |
| Inductance | 5.1uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-38H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
