
Through-hole fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial leads. Operates with a maximum DC current of 2.285A, a DC resistance of 43mR, and a Q factor of 50 at 25MHz. This wirewound component has a self-resonant frequency of 500MHz and a temperature range of -55°C to 125°C.
Sign in to ask questions about the API Delevan 511-3J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 511-3J technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 43mR |
| Diameter | 3.96mm |
| Height | 3.96mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 2.285A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-3J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
