Inductor RF Molded/Unshielded Wirewound 9.1uH 1% 7.9MHz 55Q-Factor Iron 350mA 800mOhm DCR AXL T/R
API Delevan 511-44F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Diameter | 3.96mm |
| Inductance | 9.1uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.