
This through-hole fixed inductor features a ferrite core material and a maximum operating temperature range of -55°C to 105°C. It has a DC resistance of 1.8R and an inductance of 16uH. The inductor is available in an axial package with a diameter of 3.96mm and a length of 9.53mm. It is not radiation hardened and is not RoHS compliant.
API Delevan 511-50F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Diameter | 3.96mm |
| Inductance | 16uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 38MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-50F to view detailed technical specifications.
No datasheet is available for this part.