
This 3.96mm axial ferrite inductor features a DC resistance of 1.8 ohms and an inductance of 16 microhenries. It can handle a maximum DC current of 230 milliamps and operates within a temperature range of -55°C to 105°C. The inductor is packaged in a through-hole configuration and is available on tape and reel.
API Delevan 511-50H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Diameter | 3.96mm |
| Inductance | 16uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 38MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-50H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
