Inductor RF Molded/Unshielded Wirewound 16uH 5% 2.5MHz 70Q-Factor Iron 230mA 1.8Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Diameter | 3.96mm |
| Inductance | 16uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 38MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |