Inductor RF Molded/Unshielded Wirewound 7.5uH 5% 7.9MHz 50Q-Factor Iron 420mA 550mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Diameter | 3.96mm |
| Inductance | 7.5uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | 511R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |