TOROID PWR LOW PROFILE 10UH SMD
API Delevan 5157-114M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 30mR |
| Height | 0.2inch |
| Inductance | 10uH |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Saturation Current | 2.5A |
| Series | 4501 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.