The API Delevan 5393R-243K is a general purpose inductor with a nominal inductance of 24uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for power inductor applications and has a DC resistance of 0.0025 ohms. It is available in a radial package with a length of 62.23mm and is not shielded. The inductor is rated for a maximum current of 60A and has a self resonance frequency of 5.7 MHz.
API Delevan 5393R-243K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 62.23 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0025 |
| Rated Current-Max | 60 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 5393R-243K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.