This through-hole ferrite inductor features a radial package and a maximum operating temperature of 125°C. The inductor has a core material of ferrite and a DC resistance of 3.5 ohms. It is designed for use in applications where a high level of inductance is required, with a value of 33 millihenries. The inductor is also RoHS compliant and has a self resonant frequency of 107 kilohertz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5400R-336H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5R |
| Height | 18.79mm |
| Inductance | 33mH |
| Lead/Base Style | Radial |
| Max DC Current | 113mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 113mA |
| Self Resonant Frequency | 107kHz |
| Series | 5400R |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5400R-336H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.