
This surface mount ferrite inductor has a DC resistance of 1.5 ohms and an inductance of 1.8 millihenries. It can handle a maximum DC current of 810 milliamperes and operates within a temperature range of -55°C to 130°C. The inductor is packaged in a tape and reel format and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 12.96mm |
| Height | 13.21mm |
| Inductance | 1.8mH |
| Length | 27.44mm |
| Max DC Current | 810mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 410mA |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 12.96mm |
| RoHS | Not CompliantNo |