
This surface mount fixed inductor features a ferrite core material, a maximum operating temperature of 130°C, and a minimum operating temperature of -55°C. It has a maximum DC current rating of 2.48A and a tolerance of 10%. The inductor is packaged in a tape and reel format and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the API Delevan 5500-224K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5500-224K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 162mR |
| Depth | 12.96mm |
| Height | 13.21mm |
| Inductance | 220uH |
| Length | 27.44mm |
| Max DC Current | 2.48A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.19A |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5500-224K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.