
The API Delevan 5500R-103J is a surface mount fixed inductor with a core material of ferrite and a saturation current of 5.71A. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a tolerance of 5%. It is available in a SMD/SMT package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5500R-103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16mR |
| Depth | 12.96mm |
| Height | 13.21mm |
| Inductance | 10uH |
| Length | 27.44mm |
| Max DC Current | 7.88A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.71A |
| Series | 5500R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 12.96mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5500R-103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.