
The 5500R Series Ferrite Fixed Inductor is a surface mount component with a nonstandard package and a core material of ferrite. It has a DC resistance of 76 ohms and an inductance of 100 millihenries. The inductor is rated for a maximum DC current of 110 milliamperes and operates within a temperature range of -55°C to 130°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5500R-107K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 76R |
| Depth | 12.96mm |
| Height | 13.21mm |
| Inductance | 100mH |
| Max DC Current | 110mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 50mA |
| Series | 5500R |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5500R-107K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.