The API Delevan 5500R-155K is a ferrite fixed inductor with a resistance of 1.18 ohms and an inductance of 1.5 millihenries. It is designed for surface mount applications and has a maximum operating temperature of 130 degrees Celsius. The inductor is nonstandard in package and is available in quantities of 200 per reel. It is compliant with RoHS regulations and has a tolerance of 10%. The API Delevan 5500R-155K is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.18R |
| Depth | 12.96mm |
| Height | 12.96mm |
| Inductance | 1.5mH |
| Length | 27.44mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.18R |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Series | 5500R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.96mm |
| RoHS | Compliant |
