
This fixed inductor from API Delevan features a ferrite core and a surface mount package. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a tolerance of 5%. It is available in a tape and reel packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the API Delevan 5500R-224J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5500R-224J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 162mR |
| Depth | 12.96mm |
| Height | 13.21mm |
| Inductance | 220uH |
| Length | 27.44mm |
| Max DC Current | 2.48A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.19A |
| Series | 5500R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 12.96mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5500R-224J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.