
This fixed inductor features a ferrite core material with a nonstandard package case. It has a DC resistance of 162 milliohms and an inductance of 220 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 130°C. It is also RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the API Delevan 5500R-224K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5500R-224K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 162mR |
| Depth | 12.96mm |
| Height | 13.21mm |
| Inductance | 220uH |
| Length | 27.44mm |
| Max DC Current | 2.48A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.162R |
| RoHS Compliant | Yes |
| Saturation Current | 1.19A |
| Series | 5500R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.96mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5500R-224K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.