
The API Delevan 5500R-226K is a surface mount fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 18 ohms and an inductance of 22 millihenries. The inductor is rated for a maximum DC current of 230 milliamperes and operates over a temperature range of -55°C to 130°C. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5500R-226K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18R |
| Depth | 12.96mm |
| Height | 12.96mm |
| Inductance | 22mH |
| Length | 27.44mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Series | 5500R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.96mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5500R-226K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.