
This fixed inductor features a ferrite core material and a nonstandard package with a surface mount termination. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor's inductance is 390uH with a DC resistance of 288mR and a tolerance of 10%. It can handle a maximum DC current of 1.86A and is RoHS compliant.
API Delevan 5500R-394K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 288mR |
| Depth | 12.96mm |
| Height | 13.21mm |
| Inductance | 390uH |
| Length | 27.44mm |
| Max DC Current | 1.86A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.288R |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Series | 5500R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.96mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5500R-394K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.