
This surface mount fixed inductor features a ferrite core material and a maximum operating temperature of 130°C. It has a DC resistance of 3.79 ohms and an inductance of 4.7 millihenries. The inductor is designed for surface mount applications and is available on tape and reel packaging. It is not radiation hardened and is compliant with RoHS regulations.
API Delevan 5500R-475J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.79R |
| Depth | 12.96mm |
| Height | 13.21mm |
| Inductance | 4.7mH |
| Length | 27.44mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Series | 5500R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 12.96mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5500R-475J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
