
Surface mount fixed inductor featuring 5.6µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 9.5A, with a saturation current of 7.61A. It exhibits a low DC resistance of 11mΩ and operates within a temperature range of -55°C to 130°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount termination.
API Delevan 5500R-562K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.5A |
| DC Resistance (DCR) | 11mR |
| Depth | 12.96mm |
| Height | 13.21mm |
| Height - Seated (Max) | 0.52inch |
| Inductance | 5.6uH |
| Length | 1.05inch |
| Max DC Current | 9.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.61A |
| Series | 5500R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5500R-562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
