
Surface mount fixed inductor featuring an unshielded wirewound construction with a ferrite core. Offers 8.2µH inductance with a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 8.74A and a saturation current of 6.52A, with a low DC resistance of 0.013Ω. Operates across a temperature range of -55°C to 130°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5500R-822K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.74A |
| DC Resistance (DCR) | 13mR |
| Depth | 12.96mm |
| Height | 13.21mm |
| Height - Seated (Max) | 0.52inch |
| Inductance | 8.2uH |
| Length | 1.05inch |
| Max DC Current | 8.74A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.013R |
| RoHS Compliant | Yes |
| Saturation Current | 6.52A |
| Series | 5500R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5500R-822K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.