Power Transformer 2500Vrms 20VA 8 Terminal PC Pin Thru-Hole
API Delevan 6026R-012 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6026R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6026R-012 to view detailed technical specifications.
No datasheet is available for this part.