The API Delevan 6026R-120 is a dual power transformer with a maximum output current of 160mA. It has a dual winding configuration and is designed for through hole mounting. The transformer is packaged in bulk and is compliant with RoHS regulations. It measures 36.5mm in height, 57.15mm in length, and 47.63mm in width, with a weight of 0.8lb.
API Delevan 6026R-120 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Output Current | 160mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6026R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6026R-120 to view detailed technical specifications.
No datasheet is available for this part.