Power Transformer 1500Vrms 12VA 8 Terminal PC Pin Thru-Hole
Sign in to ask questions about the API Delevan 6053-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 6053-016 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6053 |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 28.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6053-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.