Power Transformer 4000Vrms 56VA 12 Terminal PC Pin Thru-Hole
API Delevan 6448-010 technical specifications.
| Height - Seated (Max) | 45.97mm |
| Length | 76.2mm |
| Max Output Current | 5.6A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6448 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6448-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.