The API Delevan 6448-012 is a dual power transformer with a maximum output current of 4.4A. It has a dual primary and dual secondary winding configuration. The transformer is available in a through-hole package and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
API Delevan 6448-012 technical specifications.
| Height - Seated (Max) | 45.97mm |
| Length | 76.2mm |
| Max Output Current | 4.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6448 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6448-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.