This dual power transformer features dual primary and secondary windings with a maximum output current of 2.33A. It is designed for through-hole mounting and is available in bulk packaging. The transformer measures 45.97mm in height, 76.2mm in length, and 63.5mm in width, with a weight of 1.7lb. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
API Delevan 6448-024 technical specifications.
| Height - Seated (Max) | 45.97mm |
| Length | 76.2mm |
| Max Output Current | 2.33A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6448 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.