This dual power transformer features a maximum output current of 2A and is packaged in bulk for through hole mounting. It measures 45.97mm in height when seated, 76.2mm in length, and 63.5mm in width. The transformer is not radiation hardened and is not compliant with RoHS regulations. It is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
API Delevan 6448-028 technical specifications.
| Height - Seated (Max) | 45.97mm |
| Length | 76.2mm |
| Max Output Current | 2A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6448 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.