This dual power transformer has a maximum output current of 5.6A and is designed for through hole mounting. It is packaged in bulk and meets RoHS compliance standards. The transformer is 76.2mm in length, 63.5mm in width, and 45.97mm in height when seated. It weighs 1.7lb and is part of the 6448R series.
Checking distributor stock and pricing after the page loads.
API Delevan 6448R-010 technical specifications.
| Height - Seated (Max) | 45.97mm |
| Length | 76.2mm |
| Max Output Current | 5.6A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6448R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.