The API Delevan 6448R-020 is a dual power transformer with a maximum output current of 2.8A. It is available in a through hole package and is compliant with RoHS regulations. The transformer is designed for bulk packaging and has a seated height of 45.97mm. It is suitable for applications where a dual winding configuration is required.
Checking distributor stock and pricing after the page loads.
API Delevan 6448R-020 technical specifications.
| Height - Seated (Max) | 45.97mm |
| Length | 76.2mm |
| Max Output Current | 2.8A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6448R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.