Power Transformer 4000Vrms 25VA 10 Terminal Quick Connect Flange Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 6494-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 6494-024 technical specifications.
| Max Operating Temperature | 130 |
| Width | 47.63 |
| Length | 71.44 |
| Manufacturer Series | 6494 |
| Height | 58.74 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 6494-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.