
Surface mount fixed inductor with 5.6µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 3.84A current rating, and 24mΩ DC resistance. Operates within a -55°C to 125°C temperature range. This unshielded, molded wirewound component is supplied on tape and reel.
API Delevan 8532-10L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.84A |
| DC Resistance (DCR) | 24mR |
| Depth | 8.38mm |
| Height | 0.286inch |
| Height - Seated (Max) | 0.286inch |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Length | 0.86inch |
| Max DC Current | 3.84A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.7A |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
