Surface mount fixed inductor featuring 8.2µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a 3.55A current rating with a 2.2A saturation current. It has a low DC resistance of 28mΩ and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, this component is designed for surface mount applications.
Sign in to ask questions about the API Delevan 8532-12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 8532-12L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.55A |
| DC Resistance (DCR) | 28mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Height - Seated (Max) | 0.286inch |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 0.86inch |
| Max DC Current | 3.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.2A |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.