
Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 3.27A, with a saturation current of 2A. It has a low DC resistance of 33mΩ and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 8532-13J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 8532-13J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 3.27A |
| DC Resistance (DCR) | 33mR |
| Depth | 8.38mm |
| Height | 0.286inch |
| Height - Seated (Max) | 0.286inch |
| Inductance | 10uH |
| Length | 0.88inch |
| Max DC Current | 3.27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2A |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 0.33inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-13J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.